text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-C8V2,115

BZV55 Series 8.2 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Nexperia BZV55-C8V2,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 700nA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +200°C
Voltage Temperature Coefficient: 4.6mV/K
Capacitance: 150pF
Configuration: Single
Working Voltage-Nom: 8.2V
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
242,500
Germany (Online Only):
242,500
427,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.50
USD
Quantity
Web Price
2,500
$0.0166
10,000
$0.0159
37,500
$0.0152
100,000
$0.0148
250,000+
$0.0141
Product Variant Information section