text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV85-C47,113

BZV85 Series 47 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 47V
Power Dissipation: 1W
Forward (Drive) Current: 500mA
Forward Voltage: 1V
Reverse Current-Max: 50nA
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Stock:
20,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$177.50
USD
Quantity
Web Price
5,000
$0.0355
15,000
$0.0293
20,000
$0.0292
50,000
$0.0286
75,000+
$0.0284
Product Variant Information section