text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV85-C51,113

BZV85 Series 51 V ±5% 1.3 W Through Hole Voltage Regulator Diode - DO-41

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Nexperia BZV85-C51,113 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 500mA
Forward Voltage: 1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 125Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 4mA
Voltage Temperature Coefficient: 56.5mV/K
Capacitance: 40pF
Configuration: Single
Height - Max: 2.6mm
Dimension: L  4.8mm x D  2.6mm
Working Voltage-Nom: 51V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
180,000
Germany (Online Only):
180,000
45,000
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$129.00
USD
Quantity
Web Price
5,000
$0.0258
15,000
$0.0249
25,000
$0.0245
100,000
$0.0234
150,000+
$0.0227
Product Variant Information section