text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV85-C51,113

BZV85 Series 51 V ±5% 1.3 W Through Hole Voltage Regulator Diode - DO-41

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZV85-C51,113 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 500mA
Forward Voltage: 1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 125Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 4mA
Voltage Temperature Coefficient: 56.5mV/K
Capacitance: 40pF
Configuration: Single
Height - Max: 2.6mm
Dimension: L  4.8mm x D  2.6mm
Working Voltage-Nom: 51V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$762.50
USD
Quantity
Web Price
5,000
$0.0323
10,000
$0.0315
20,000
$0.0308
25,000
$0.0305
75,000+
$0.0291
Product Variant Information section