text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-B11,115

BZX384 Series 11 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 11V
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 100nA
Dimension: L  2.7mm x W  1.35mm
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
63,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$54.00
USD
Quantity
Web Price
3,000
$0.018
9,000
$0.0151
30,000
$0.0148
60,000
$0.0146
120,000+
$0.0144
Product Variant Information section