text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-B9V1,115

BZX384 Series 9.1 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 9.1V
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 500nA
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The BZX384-B9V1,115 is a Low-power voltage regulator diodes encapsulated in a very small SOD323 (SC-76) plastic SMD package.

The diodes are available in the normalized E24 ±2% (BZX384-B) and approx. ±5% (BZX384-C) tolerance range.The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation: max 300 mW
  • Two tolerance series: ±2% and approx ±5%
  • Working voltage range: nominal 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max 40 W

Applications:

  • General regulation functions

 

Pricing Section
Stock:
24,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$123.00
USD
Quantity
Web Price
3,000
$0.041
9,000
$0.0292
30,000
$0.0279
60,000
$0.0272
120,000+
$0.0265
Product Variant Information section