
Manufacturer Part #
BZX384-C10,115
BZX384 Series 10 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
Product Specification Section
Nexperia BZX384-C10,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX384-C10,115 - Technical Attributes
Attributes Table
Working Voltage-Nom: | 10V |
Power Dissipation: | 300mW |
Forward (Drive) Current: | 250mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 0.2µA |
Voltage Tolerance: | 5% |
Impedance: | 20Ω |
Operating Temp Range: | -65°C to +150°C |
Zener Current: | 5mA |
Voltage Temperature Coefficient: | 8mV/K |
Capacitance: | 90pF |
Configuration: | Single |
Height - Max: | 1.1mm |
Dimension: | L 2.7mm x W 1.35mm |
No of Terminals: | 2 |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,850,000
Germany (Online Only):
5,850,000
On Order:
0
Quantity
Web Price
3,000
$0.0281
12,000
$0.0172
30,000
$0.0164
75,000
$0.0156
120,000+
$0.0152
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount