text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-C30,115

BZX384 Series 30 V ±5% 300 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 30V
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 2mA
Voltage Temperature Coefficient: 29.4mV/K
Capacitance: 50pF
Configuration: Single
Height - Max: 1.1mm
Dimension: L  1.8mm x W  1.35mm
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
201,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$93.00
USD
Quantity
Web Price
3,000
$0.031
9,000
$0.0259
15,000
$0.0256
45,000
$0.025
75,000+
$0.0248
Product Variant Information section