text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-C3V3,115

BZX384 Series 3.3 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Nexperia BZX384-C3V3,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.3V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
153,000
Germany (Online Only):
153,000
159,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.20
USD
Quantity
Web Price
3,000
$0.0264
12,000
$0.0252
45,000
$0.0242
90,000
$0.0237
225,000+
$0.0225
Product Variant Information section