text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-C5V1,115

BZX384 Series 5.1 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.1V
Power Dissipation: 300mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 40Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: -0.8mV/K
Capacitance: 300pF
Configuration: Single
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
654,000
Minimum Order:
3,000
Multiple Of:
3,000
1,953,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$104.70
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0349
12,000
$0.0156
30,000
$0.0144
75,000
$0.0133
120,000+
$0.0128
Product Variant Information section