text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-C68,115

BZX384 Series 68 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 68V
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 50nA
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
48000
Multiple Of:
3000
Total
$1,732.80
USD
Quantity
Web Price
3,000
$0.0436
9,000
$0.0365
15,000
$0.0361
60,000
$0.0352
90,000+
$0.0349
Product Variant Information section