BZX384-C6V2,115 in Reel by Nexperia | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-C6V2,115

BZX384 Series 6.2 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Nexperia BZX384-C6V2,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 3.7mV/K
Capacitance: 200pF
Configuration: Single
Height - Max: 1.1mm
Dimension: L  2.7mm x W  1.35mm
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
54000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.20
USD
Quantity
Unit Price
3,000
$0.0143
9,000
$0.014
15,000
$0.0138
60,000
$0.0134
90,000+
$0.0132
Product Variant Information section