text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-C75,115

BZX384 Series 75 V ±5 % 300 mW Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 75V
Power Dissipation: 0.3W
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 95Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 80.2mV/K
Capacitance: 35pF
Configuration: Single
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
759,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$112.50
USD
Quantity
Web Price
3,000
$0.0375
9,000
$0.0312
15,000
$0.0309
30,000
$0.0304
60,000+
$0.03
Product Variant Information section