text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384C15-E3-08

ZENER DIODE SOD323-E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Vishay BZX384C15-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 0.2W
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
Germany (Online Only):
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$69.90
USD
Quantity
Web Price
3,000
$0.0233
9,000
$0.0225
15,000
$0.0221
60,000
$0.0211
90,000+
$0.0204
Product Variant Information section