text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384C3V3-E3-08

BZX384 Series 3.3 V ±5% 200 mW SMT Small Signal Zener Diode - SOD-323

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 3.3V
Power Dissipation: 0.2W
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 85Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
15,000
Factory Stock:Factory Stock:
0
Total
$113.70
USD
Quantity
Web Price
3,000
$0.0379
9,000
$0.0217
30,000
$0.0201
60,000
$0.0193
120,000+
$0.0185
Product Variant Information section