text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX55C3V6-TR

BZX55 Series 500 mW 3.8 V Through Hole Small Signal Zener Diode - DO-35

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 3.6V
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,242.00
USD
Quantity
Web Price
10,000
$0.0505
20,000
$0.0417
30,000
$0.0414
50,000
$0.041
100,000+
$0.0404
Product Variant Information section