
Manufacturer Part #
BZX584C5V1-V-G-08
Single 5.1 V ±5 % 200 mW Surface Mount Small Signal Zener Diode - SOD-523FL
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Obsolete
Technical Attributes
Attributes Table
Working Voltage-Nom: | 5.1V |
Power Dissipation: | 200mW |
Reverse Current-Max: | 2µA |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.0564
9,000
$0.047
15,000
$0.0466
45,000
$0.0456
75,000+
$0.0451
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount