text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX585-B12,115

BZX585 Series 12 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-523

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 12V
Power Dissipation: 300mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 100nA
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications
The BZX585-B12,115 is a Low-power voltage regulator diodes encapsulated in a very small SOD523 plastic SMD package.

The diodes are available in the normalized E24 ± 2% (BZX585-B) and ± 5 % (BZX585-C) tolerance range.The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

Features:

  • Total power dissipation: max 300 mW
  • Two tolerance series: ±2% and approx ±5%
  • Working voltage range: nominal 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max 40 W

Applications:

  • General regulation functions

 

 

Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.29
USD
Quantity
Web Price
1
$0.285
50
$0.159
100
$0.144
500
$0.113
1,500+
$0.0964