text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX585-B13,115

BZX585 Series 13 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-523

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 13V
Power Dissipation: 300mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 100nA
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

BZX585 series are Low-power voltage regulator diodes which are encapsulated in an ultra small SOD523 plastic SMD package.

The diodes are available in the normalized E24 ± 2 pct (BZX585-B) and ± 5 pct (BZX585-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

Features:

  • Total power dissipation: max 300 mW
  • Two tolerance series: ± 2 % and ± 5 %
  • Working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max 40 W

Applications:

  • General regulation functions

Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.21
USD
Quantity
Web Price
1
$0.21
50
$0.138
100
$0.128
500
$0.108
1,500+
$0.0964