
Manufacturer Part #
BZX585-B56,115
BZX585 Series 56 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-523
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Working Voltage-Nom: | 56V |
Power Dissipation: | 300mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 50nA |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
21,000
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0624
9,000
$0.0409
15,000
$0.04
30,000
$0.0387
60,000+
$0.0375
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount