text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX585-C20,115

BZX585 Series 20 V ±5% 300 mW Surface Mount Voltage Regulator Diode - SOD-523

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 20V
Power Dissipation: 0.3W
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 15Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 16.4mV/K
Capacitance: 70pF
Configuration: Single
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Stock:
72,000
Minimum Order:
3,000
Multiple Of:
3,000
3,282,000
Factory Stock:Factory Stock:
0
Total
$72.30
USD
Quantity
Web Price
3,000
$0.0241
9,000
$0.0187
30,000
$0.0181
60,000
$0.0177
120,000+
$0.0174
Product Variant Information section