text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX585-C3V3,115

BZX585 Series 3.3 V ±5% 300 mW Surface Mount Voltage Regulator Diode - SOD-523

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 3.3V
Power Dissipation: 300mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Stock:
24,000
Minimum Order:
3,000
Multiple Of:
3,000
60,000
Factory Stock:Factory Stock:
0
Total
$77.10
USD
Quantity
Web Price
3,000
$0.0257
9,000
$0.019
30,000
$0.0182
60,000
$0.0178
120,000+
$0.0174
Product Variant Information section