text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX585-C5V6,115

BZX585 Series 5.6 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-523

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.6V
Power Dissipation: 300mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
78,000
Germany (Online Only):
78,000
486,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$231.30
USD
Quantity
Web Price
3,000
$0.0771
6,000
$0.063
12,000
$0.062
15,000+
$0.0617