

Manufacturer Part #
BZX79-B4V7,113
BZX79 Series 500 mW 4.7 V 2 Terminal Through Hole Voltage Regulator Diode -DO-35
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Working Voltage-Nom: | 4.7V |
Power Dissipation: | 500mW |
Forward (Drive) Current: | 250mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 3µA |
Voltage Tolerance: | 2% |
Impedance: | 80Ω |
Operating Temp Range: | -65°C to +200°C |
Zener Current: | 5mA |
Voltage Temperature Coefficient: | 0.2mV/K |
Capacitance: | 300pF |
Configuration: | Single |
Height - Max: | 1.85mm |
Dimension: | L 4.25mm x D 1.85mm |
No of Terminals: | 2 |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
60,000
Multiple Of:
10,000
On Order:
0
Quantity
Web Price
10,000
$0.02
20,000
$0.0153
40,000
$0.015
50,000
$0.0149
150,000+
$0.0145
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole