text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX79-C18,113

BZX79 Series 18 V ±5 % 500 mW Through Hole Voltage Regulator Diode - DO-35

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1831
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 18V
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 900mV
Reverse Current-Max: 50nA
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications
The BZX79-C18,113 is a part of BZX79 Series18 V 250 mA Low-power voltage regulator Zener diodes in hermetically sealed leaded glass SOD27 (DO-35) packages.

The diodes are available in the normalized E24 ±2% (BZX79-B) and approx. ±5% (BZX79-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation: max 500 mW
  • Two tolerance series: ±2%, and approx ±5%
  • Working voltage range: nom 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max 40 W

Applications:

  • Low voltage stabilizers or voltage references

 

 

Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$281.00
USD
Quantity
Web Price
10,000
$0.0281
20,000
$0.0229
30,000
$0.0227
50,000+
$0.0225
Product Variant Information section