text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX79-C22,113

BZX79 Series 22 V ±5 % 500 mW Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 22V
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 20Ω
Operating Temp Range: -65°C to +200°C
Voltage Temperature Coefficient: 17.6mV/K
Capacitance: 60pF
Configuration: Single
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
70000
Multiple Of:
10000
Total
$896.00
USD
Quantity
Web Price
10,000
$0.0141
30,000
$0.0134
40,000
$0.0128
100,000
$0.0121
150,000+
$0.0115
Product Variant Information section