text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX79-C3V0,113

BZX79 Series 500 mW 3 V 2 Terminal Through Hole Voltage Regulator Diode - DO-35

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 3V
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Impedance: 95Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 5mA
Voltage Temperature Coefficient: 0mV/K
Capacitance: 450pF
Configuration: Single
Height - Max: 1.85mm
Dimension: L  4.25mm x D  1.85mm
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
70,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$833.00
USD
Quantity
Web Price
10,000
$0.0145
30,000
$0.012
50,000
$0.0119
100,000
$0.0118
200,000+
$0.0116
Product Variant Information section