text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX79-C4V7,133

BZX79 Series 4.7 V 500 mW Through HoleVoltage Regulator Diode - DO-35

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 4.7V
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
70,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$889.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000
$0.0155
30,000
$0.0128
40,000
$0.0127
100,000
$0.0125
150,000+
$0.0124
Product Variant Information section