text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX79-C5V1,113

BZX79 Series 5.1 V ±5 % 500 mW Through Hole Voltage Regulator Diode - DO-35

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.1V
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 900mV
Reverse Current-Max: 2µA
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

Low-power voltage regulator diodes in hermetically sealed leaded glass SOD27 (DO-35) packages. The diodes are available in the normalized E24 ±2% (BZX79-B) and approx. ±5% (BZX79-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation: max. 500 mW
  • Two tolerance series: ±2%, and approx. ±5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications:

  • Low voltage stabilizers or voltage references

 

 

 
Pricing Section
Stock:
60,000
Minimum Order:
10,000
Multiple Of:
10,000
120,000
Factory Stock:Factory Stock:
0
Total
$139.00
USD
Quantity
Web Price
10,000
$0.0139
30,000
$0.0132
40,000
$0.0125
100,000
$0.0119
150,000+
$0.0113
Product Variant Information section