text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-A15,215

BZX84 Series 15 V ±1 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 15V
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 1%
Impedance: 10Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 11.4mV/K
Capacitance: 75pF
Configuration: Single
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$999.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.138
6,000
$0.112
9,000
$0.111
12,000+
$0.11
Product Variant Information section