text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B12,215

BZX84 Series 12.2 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Nexperia BZX84-B12,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 2%
Impedance: 10Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 8.4mV/K
Capacitance: 85pF
Configuration: Single
Dimension: L  3mm x W  1.4mm
Working Voltage-Nom: 12V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,329,000
Germany (Online Only):
1,329,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$52.50
USD
Quantity
Web Price
3,000
$0.0175
12,000
$0.0168
45,000
$0.0161
90,000
$0.0157
225,000+
$0.015
Product Variant Information section