text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B27,215

BZX84 Series 27.5 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1852
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 27V
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 2%
Impedance: 80Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 2mA
Voltage Temperature Coefficient: 25.3mV/K
Capacitance: 50pF
Configuration: Single
Height - Max: 1.1mm
Dimension: L  3mm x W  1.4mm
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
60,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$52.80
USD
Quantity
Web Price
3,000
$0.0176
12,000
$0.0147
30,000
$0.0145
75,000
$0.0142
120,000+
$0.0141
Product Variant Information section