text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B3V3,215

BZX84 Series 3.3 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Nexperia BZX84-B3V3,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Voltage Tolerance: 2%
Impedance: 85Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: -2.4mV/K
Capacitance: 450pF
Configuration: Single
Working Voltage-Nom: 3.3V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
174,000
Germany (Online Only):
174,000
180,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$72.30
USD
Quantity
Web Price
3,000
$0.0241
12,000
$0.0231
45,000
$0.0222
90,000
$0.0217
225,000+
$0.0206
Product Variant Information section