text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B68,215

BZX84 Series 68 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 68V
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
54000
Multiple Of:
3000
Total
$885.60
USD
Quantity
Web Price
3,000
$0.0199
12,000
$0.0168
45,000
$0.0164
90,000
$0.0162
225,000+
$0.0159
Product Variant Information section