text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C15,235

BZX84 Series 15 V ± 5% 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 15V
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
Germany (Online Only):
70,000
2,190,000
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$412.00
USD
Quantity
Web Price
10,000
$0.0412
20,000
$0.0335
30,000
$0.0332
40,000+
$0.033
Product Variant Information section