text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C2V4,235

BZX84 Series 2.4 V ±5% 250 mW Surface Mount Voltage Regulator Diode - TO-236AB

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 2.4V
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Voltage Tolerance: 5%
Impedance: 70Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: -1.6mV/K
Capacitance: 450pF
Configuration: Single
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,230.00
USD
Quantity
Web Price
10,000
$0.0184
30,000
$0.0126
50,000
$0.0123
150,000
$0.0118
250,000+
$0.0116
Product Variant Information section