text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C33,215

BZX84 Series 33 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2108
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 33V
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BZX84-C33,215 is a low-power voltage regulator diodes in small SOT23 plastic SMD packages.

The diodes are available in the normalized E24 ±1% (BZX84-A), ±2% (BZX84-B) and approx. ±5% (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation max 250 mW
  • Three tolerance series ±1%, ±2% and approx ±5%
  • Working voltage range nom 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation max 40 W

Applications:

  • General regulation functions

 

 

Pricing Section
Global Stock:
7,119,000
Germany (Online Only):
7,119,000
666,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.30
USD
Quantity
Web Price
3,000
$0.0191
9,000
$0.0161
30,000
$0.0157
60,000
$0.0155
120,000+
$0.0153