text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 36V
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 90Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 2mA
Voltage Temperature Coefficient: 37.4mV/K
Capacitance: 45pF
Configuration: Single
Height - Max: 1.1mm
Dimension: L  3mm x W  1.4mm
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BZX84-C36,215 is a low-power voltage regulator diodes in small SOT23 plastic SMD packages.

The diodes are available in the normalized E24 ±1% (BZX84-A), ±2% (BZX84-B) and approx. ±5% (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation max 250 mW
  • Three tolerance series ±1%, ±2% and approx ±5%
  • Working voltage range nom 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation max 40 W

Applications:

  • General regulation functions

 

 

 
Pricing Section
Stock:
96,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.16
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.157
50
$0.0668
100
$0.0574
500
$0.0404
1,500+
$0.0318