text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C36,235

BZX84 Series 36 V ±5% 250 mW Surface Mount Voltage Regulator Diode - TO-236AB

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 36V
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 35Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 33mV/K
Capacitance: 45pF
Configuration: Single
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
60,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$210.00
USD
Quantity
Web Price
10,000
$0.021
30,000
$0.0146
50,000
$0.0144
100,000
$0.014
200,000+
$0.0137
Product Variant Information section