text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C4V7,235

BZX84 Series 4.7V ±5 % 250 mW Surface MountVoltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Nexperia BZX84-C4V7,235 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 4.7V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
510,000
Germany (Online Only):
510,000
360,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.00
USD
Quantity
Web Price
10,000
$0.0139
30,000
$0.0135
50,000
$0.0133
200,000
$0.0127
300,000+
$0.0123
Product Variant Information section