text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C56,215

BZX84 Series 56 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 56V
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 70Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 57mV/K
Capacitance: 40pF
Configuration: Single
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BZX84-C56,215 is a Part of BZX84 Series 56 V 200 mA Low Power Voltage Regulator Zener Diodes. It is available in small SOT23 plastic SMD Packages.

Features:

  • Total power dissipation: max. 250 mW
  • Three tolerance series: ±1%, ±2% and approx. ±5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications:

  • General regulation functions 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
75000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Web Price
3,000
$0.0256
12,000
$0.0215
45,000
$0.021
75,000
$0.0208
150,000+
$0.0205
Product Variant Information section