text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

BZX84-C5V1,235

BZX84 Series 5.1V ±5 % 250 mW Surface MountVoltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
Nexperia BZX84-C5V1,235 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Working Voltage-Nom: 5.1V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
530,000
Germany (Online Only):
530,000
800,000
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$119.00
USD
Quantity
Web Price
10,000
$0.0119
30,000
$0.0115
50,000
$0.0113
200,000
$0.0108
300,000+
$0.0105
Product Variant Information section