text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C6V2,235

BZX84 Series 6.2 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 6.2V
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 2.3mV/K
Capacitance: 200pF
Configuration: Single
Dimension: L  3mm x W  1.4mm
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
200,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$258.00
USD
Quantity
Web Price
10,000
$0.0258
30,000
$0.0213
50,000
$0.0211
100,000
$0.0209
200,000+
$0.0206
Product Variant Information section