text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C12-E3-08

BZX84-V-Series 300 mW 6.2 V Surface Mount Small Signal Zener Diode - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 12V
Power Dissipation: 300mW
Reverse Current-Max: 0.1µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
Germany (Online Only):
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.30
USD
Quantity
Web Price
3,000
$0.0211
9,000
$0.0177
30,000
$0.0174
60,000
$0.0171
120,000+
$0.0169
Product Variant Information section