text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C3V9-E3-08

BZX84 Series 300 mW 3.9V 3 Terminal SMTVoltage Regulator Diode - SOT-23

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 3.9V
Power Dissipation: 300mW
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 90Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient (°C): -300µV/°C
Configuration: Single
Height - Max: 0.98mm
Dimension: L  3.1mm x W  1.43mm
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
36,000
Minimum Order:
3,000
Multiple Of:
3,000
126,000
Factory Stock:Factory Stock:
0
Total
$70.50
USD
Quantity
Web Price
3,000
$0.0235
12,000
$0.0168
30,000
$0.0163
75,000
$0.0158
120,000+
$0.0155
Product Variant Information section