text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C6V2-7-F

BZX84C6V2 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 6.2V
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package and is ideally suited for Automated Assembly Processes.

The BZX84C series has breakdown voltage range – 2.4 V to 39 V. 

Pricing Section
Stock:
148,965
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.02
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0237
50
$0.0203
100
$0.0198
500
$0.0185
1,500+
$0.0178