

Manufacturer Part #
BZX84C9V1-E3-08
ZENER DIODE SOT23-E3
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Working Voltage-Nom: | 9.1V |
Power Dissipation: | 0.3W |
Reverse Current-Max: | 0.5µA |
Voltage Tolerance: | 5% |
Impedance: | 15Ω |
Operating Temp Range: | -55°C to +150°C |
Configuration: | Single |
No of Terminals: | 3 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
3,000
On Order:
0
Quantity
Web Price
3,000
$0.0204
12,000
$0.0164
30,000
$0.016
75,000
$0.0157
120,000+
$0.0155
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount