text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84J-B2V4,115

BZX84J Series 2.4 V ±2 % 550 mW Surface Mount Single Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 2.4V
Power Dissipation: 550mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 50µA
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
21000
Multiple Of:
3000
Total
$1,075.20
USD
Quantity
Web Price
3,000
$0.0625
6,000
$0.0521
12,000
$0.0514
15,000
$0.0512
45,000+
$0.05
Product Variant Information section