text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84J-B3V9,115

Zener Diodes Diode Zener Single 3.9V 2% 550mW 2-Pin

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 3.9V
Power Dissipation: 0.55W
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 3µA
Voltage Tolerance: 2%
Impedance: 90Ω
Operating Temp Range: -55°C to +150°C
Capacitance: 370pF
Configuration: Single
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
42,000
Multiple Of:
3,000
246,000
Factory Stock:Factory Stock:
0
Total
$1,083.60
USD
Quantity
Web Price
3,000
$0.0392
9,000
$0.0264
15,000
$0.0258
60,000
$0.0243
90,000+
$0.0239
Product Variant Information section