text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84J-C16,115

BZX84J Series 16 V ±5 % 550 mW Surface Mount Single Zener Diode - SOD-323F

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1852
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 16V
Power Dissipation: 550mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 50nA
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
24,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$643.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0325
9,000
$0.0271
15,000
$0.0268
45,000
$0.0263
75,000+
$0.026
Product Variant Information section